Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSBU-120C-T512A

DigiKey Part Number
179-VSBU-120C-T512A-ND
Manufacturer
Manufacturer Product Number
VSBU-120C-T512A
Description
AC/DC CONVERTER 5V 12V -12V 157W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSBU-120C-T512A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
6 A
Mfr
Current - Output 3
800 mA
Series
Power (Watts)
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Voltage - Isolation
4.242 kV
Type
Open Frame
Efficiency
80%
Number of Outputs
3
Operating Temperature
0°C ~ 70°C (With Derating)
Voltage - Input
90 ~ 264 VAC
Features
PFC
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
12V
Size / Dimension
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
Voltage - Output 3
-12V
Approval Agency
CE, cURus
Current - Output 1
15 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€135.33000€135.33
5€128.89200€644.46
10€126.21400€1,262.14
40€121.02450€4,840.98
Manufacturers Standard Package
Unit Price without VAT:€135.33000
Unit Price with VAT:€162.39600