
SWI36-24-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI36-24-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI36-24-E-P5 |
Description | AC-DC, 24 VDC, 1.5 A, SW, WALL-P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | KSC 8305 | |
Size / Dimension | 3.11" L x 1.34" W x 2.20" H (79.0mm x 34.0mm x 56.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.26000 | €20.26 |
| 5 | €18.63200 | €93.16 |
| 10 | €17.96900 | €179.69 |
| 25 | €17.27680 | €431.92 |
| Unit Price without VAT: | €20.26000 |
|---|---|
| Unit Price with VAT: | €24.31200 |

