
SWI25-15-N-P5 | |
|---|---|
DigiKey Part Number | 179-SWI25-15-N-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI25-15-N-P5 |
Description | AC/DC WALL MOUNT ADAPTER 15V 25W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI25-15-N-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm) | |
Approval Agency | EN, FCC, UL | |
Standard Number | 55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.99000 | €18.99 |
| 5 | €17.46200 | €87.31 |
| 10 | €16.84200 | €168.42 |
| 25 | €16.05720 | €401.43 |
| 50 | €15.48780 | €774.39 |
| 100 | €14.93850 | €1,493.85 |
| 250 | €14.24220 | €3,560.55 |
| 500 | €13.73708 | €6,868.54 |
| Unit Price without VAT: | €18.99000 |
|---|---|
| Unit Price with VAT: | €22.78800 |

