Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM6-9-V-P5R | |
|---|---|
DigiKey Part Number | 179-SMM6-9-V-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SMM6-9-V-P5R |
Description | AC/DC WALL MOUNT ADAPTER 9V 5.9W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9V 5.9 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM6-9-V-P5R Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) |
Voltage - Output 9V | Approval Agency CB Scheme, CSA, EN, FCC, IEC, UL |
Current - Output (Max) 660mA | Standard Number C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Power (Watts) 5.9 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI6B-9-4-P5R | Bel Power Solutions | 125 | 179-SMI6B-9-4-P5R-ND | €9.60000 | Parametric Equivalent |
| SMI6B-9-K-P5R | Bel Power Solutions | 0 | SMI6B-9-K-P5R-ND | €5.60186 | Parametric Equivalent |
| SMI6B-9-V-P5R | Bel Power Solutions | 0 | SMI6B-9-V-P5R-ND | €6.56548 | Parametric Equivalent |
| SMM6-9-4-P5R | Bel Power Solutions | 0 | 179-SMM6-9-4-P5R-ND | €13.06229 | Parametric Equivalent |
| SMM6-9-K-P5R | Bel Power Solutions | 0 | 179-SMM6-9-K-P5R-ND | €8.13655 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | €13.75597 | €13,480.85 |
| Unit Price without VAT: | €13.75597 |
|---|---|
| Unit Price with VAT: | €16.50716 |






