SMI18-5.9-K-P6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: €20.40491
Datasheet
5.9V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.9V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI18-5.9-K-P6R

DigiKey Part Number
SMI18-5.9-K-P6R-ND
Manufacturer
Manufacturer Product Number
SMI18-5.9-K-P6R
Description
AC/DC WALL MNT ADAPTER 5.9V 18W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.9V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI18-5.9-K-P6R Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
47.2" (1.20m)
Form
Wall Mount (Class II)
Input Connector
Multi-Blade
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Voltage - Output
5.9V
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
3A
Weight
0.375 lb (170.1 g)
Power (Watts)
18 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMI18-5.9-V-P6RBel Power Solutions0SMI18-5.9-V-P6R-ND€20.40491Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
600€12.35367€7,412.20
Unit Price without VAT:€12.35367
Unit Price with VAT:€14.82440