
SDI36-5-U-P6 | |
|---|---|
DigiKey Part Number | 179-SDI36-5-U-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI36-5-U-P6 |
Description | AC/DC DESKTOP ADAPTER 5V 25W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI36-5-U-P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.53000 | €23.53 |
| 5 | €21.63400 | €108.17 |
| 10 | €20.86700 | €208.67 |
| 25 | €19.89360 | €497.34 |
| 60 | €19.00683 | €1,140.41 |
| 120 | €18.33283 | €2,199.94 |
| 300 | €17.47820 | €5,243.46 |
| Unit Price without VAT: | €23.53000 |
|---|---|
| Unit Price with VAT: | €28.23600 |







