
SDI120B-48-U-P51 | |
|---|---|
DigiKey Part Number | 179-SDI120B-48-U-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI120B-48-U-P51 |
Description | AC-DC, 48 VDC, 2.50 A, SW, C14 D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 210mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.53" L x 2.36" W x 1.38" H (140.5mm x 60.0mm x 35.0mm) |
Voltage - Output 48V | Approval Agency CE, cULus, FCC, PSE, UKCA |
Current - Output (Max) 2.5A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.49000 | €70.49 |
| 5 | €64.82600 | €324.13 |
| 24 | €59.73750 | €1,433.70 |
| 48 | €57.61875 | €2,765.70 |
| 72 | €56.41431 | €4,061.83 |
| Unit Price without VAT: | €70.49000 |
|---|---|
| Unit Price with VAT: | €84.58800 |

