Similar
Similar

PYBE30-Q24-S24H-DIN | |
|---|---|
DigiKey Part Number | 179-PYBE30-Q24-S24H-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PYBE30-Q24-S24H-DIN |
Description | DC/DC DIN RAIL SUPPLY 24V 30W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 1.25A |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Manufacturer Bel Power Solutions | Power (Watts) 30W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 90% |
Input Type DC | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Heat Sink, Remote On/Off |
DC Voltage - Input (Min) 9V | Size / Dimension 2.99" L x 1.24" W x 1.18" H (76.0mm x 31.5mm x 29.9mm) |
DC Voltage - Input (Max) 36V | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 24V | Standard Number 60950-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRC40-24-D24 | Bel Power Solutions | 0 | 179-PRC40-24-D24-ND | €56.04530 | Similar |
| PRC40W-110-S24 | Bel Power Solutions | 52 | 179-PRC40W-110-S24-ND | €78.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | €34.07875 | €817.89 |
| Unit Price without VAT: | €34.07875 |
|---|---|
| Unit Price with VAT: | €40.89450 |



