
PTM2-5-D12-S | |
|---|---|
DigiKey Part Number | 179-PTM2-5-D12-S-ND |
Manufacturer | |
Manufacturer Product Number | PTM2-5-D12-S |
Description | DC-DC, ISOLATED, 2 W, 4.5~5.5 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTM2-5-D12-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA, 84mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 82% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.47000 | €20.47 |
| 5 | €19.70200 | €98.51 |
| 24 | €18.98625 | €455.67 |
| 48 | €18.67771 | €896.53 |
| 72 | €18.49931 | €1,331.95 |
| 120 | €18.27675 | €2,193.21 |
| 264 | €17.93811 | €4,735.66 |
| Unit Price without VAT: | €20.47000 |
|---|---|
| Unit Price with VAT: | €24.56400 |

