
PTM2-3-S3-S | |
|---|---|
DigiKey Part Number | 179-PTM2-3-S3-S-ND |
Manufacturer | |
Manufacturer Product Number | PTM2-3-S3-S |
Description | DC-DC, ISOLATED, 2 W, 2.97~3.63 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTM2-3-S3-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 606mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 77% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.66000 | €18.66 |
| 5 | €17.96200 | €89.81 |
| 24 | €17.30875 | €415.41 |
| 48 | €17.02750 | €817.32 |
| 72 | €16.86486 | €1,214.27 |
| 120 | €16.66208 | €1,999.45 |
| 264 | €16.35337 | €4,317.29 |
| 504 | €16.10423 | €8,116.53 |
| Unit Price without VAT: | €18.66000 |
|---|---|
| Unit Price with VAT: | €22.39200 |

