
PTM2-24-S12-S | |
|---|---|
DigiKey Part Number | 179-PTM2-24-S12-S-ND |
Manufacturer | |
Manufacturer Product Number | PTM2-24-S12-S |
Description | DC-DC, ISOLATED, 2 W, 21.6~26.4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTM2-24-S12-S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 167mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.66000 | €18.66 |
| 5 | €17.96200 | €89.81 |
| 24 | €17.30875 | €415.41 |
| 48 | €17.02750 | €817.32 |
| 72 | €16.86486 | €1,214.27 |
| 120 | €16.66208 | €1,999.45 |
| 264 | €16.35337 | €4,317.29 |
| 504 | €16.10423 | €8,116.53 |
| Unit Price without VAT: | €18.66000 |
|---|---|
| Unit Price with VAT: | €22.39200 |

