PQC75-48-S28-O is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 3
Unit Price: €137.07000
Datasheet

Similar


Bel Power Solutions
In Stock: 16
Unit Price: €213.32000
Datasheet
Isolated Module DC DC Converter 1 Output 28V 2.678A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQC75-48-S28-O

DigiKey Part Number
179-PQC75-48-S28-O-ND
Manufacturer
Manufacturer Product Number
PQC75-48-S28-O
Description
DC-DC ISOLATED, 75 W, 36~75 VDC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 2.678A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PQC75-48-S28-O Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Sixteenth Brick
Voltage - Input (Min)
36V
Size / Dimension
1.30" L x 0.90" W x 0.40" H (33.0mm x 22.8mm x 10.2mm)
Voltage - Input (Max)
75V
Supplier Device Package
Sixteenth Brick
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
2.678A
Approval Agency
CE, cURus, UKCA
Power (Watts)
75 W
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRQE75W-E12-S28-DBel Power Solutions3179-PRQE75W-E12-S28-D-ND€137.07000Similar
PST75W-36-S28B-OBel Power Solutions16179-PST75W-36-S28B-O-ND€213.32000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60€27.28500€1,637.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€27.28500
Unit Price with VAT:€32.74200