Similar

PQC75-48-S12N-O | |
|---|---|
DigiKey Part Number | 179-PQC75-48-S12N-O-ND |
Manufacturer | |
Manufacturer Product Number | PQC75-48-S12N-O |
Description | DC-DC ISOLATED, 75 W, 36~75 VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.25A 36V - 75V Input |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 36V | Size / Dimension 1.30" L x 0.90" W x 0.38" H (33.0mm x 22.9mm x 9.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 6.25A | Approval Agency CE, cURus, UKCA |
Power (Watts) 75 W | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRQE75W-E12-S12N-D | Bel Power Solutions | 0 | 179-PRQE75W-E12-S12N-D-ND | €126.04933 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €27.28500 | €1,637.10 |
| Unit Price without VAT: | €27.28500 |
|---|---|
| Unit Price with VAT: | €32.74200 |


