Isolated Module DC DC Converter 1 Output 5V 4.17A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQC50-48-S5N-O

DigiKey Part Number
179-PQC50-48-S5N-O-ND
Manufacturer
Manufacturer Product Number
PQC50-48-S5N-O
Description
DC-DC ISOLATED, 50 W, 36~75 VDC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4.17A 36V - 75V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Sixteenth Brick
Voltage - Input (Min)
36V
Size / Dimension
1.30" L x 0.90" W x 0.38" H (33.0mm x 22.9mm x 9.7mm)
Voltage - Input (Max)
75V
Supplier Device Package
Sixteenth Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
4.17A
Approval Agency
CE, UKCA
Power (Watts)
21 W
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60€20.28683€1,217.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€20.28683
Unit Price with VAT:€24.34420