
PDS1-S3-D12-M-TR | |
|---|---|
DigiKey Part Number | PDS1-S3-D12-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDS1-S3-D12-M-TR |
Description | DC DC CONVERTER +/-12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDS1-S3-D12-M-TR Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) |
Voltage - Output 1 | Approval Agency EN |
Voltage - Output 2 -12V | Standard Number 55024; 55032 Class A |
Current - Output (Max) 42mA, 42mA | Base Product Number |

