
PCN1-S12-S15-S | |
|---|---|
DigiKey Part Number | 179-PCN1-S12-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | PCN1-S12-S15-S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S12-S15-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.96000 | €4.96 |
| 5 | €4.78200 | €23.91 |
| 16 | €4.65188 | €74.43 |
| 32 | €4.57656 | €146.45 |
| 64 | €4.50219 | €288.14 |
| 112 | €4.44304 | €497.62 |
| 256 | €4.35695 | €1,115.38 |
| 512 | €4.28598 | €2,194.42 |
| Unit Price without VAT: | €4.96000 |
|---|---|
| Unit Price with VAT: | €5.95200 |

