
P7806B-1000R | |
|---|---|
DigiKey Part Number | 179-P7806B-1000R-ND |
Manufacturer | |
Manufacturer Product Number | P7806B-1000R |
Description | DC-DC NON-ISOLATED, 1.0 A, 8~36 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 1A 8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7806B-1000R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 6.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 93.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.22000 | €5.22 |
| 5 | €5.02600 | €25.13 |
| 10 | €4.94600 | €49.46 |
| 42 | €4.78119 | €200.81 |
| 84 | €4.70345 | €395.09 |
| 126 | €4.65857 | €586.98 |
| 252 | €4.58278 | €1,154.86 |
| 504 | €4.50815 | €2,272.11 |
| Unit Price without VAT: | €5.22000 |
|---|---|
| Unit Price with VAT: | €6.26400 |

