LDT481-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 716
Unit Price: €110.07000
Datasheet
Image for LDT481-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDT481-24

DigiKey Part Number
LDT481-24-ND
Manufacturer
Manufacturer Product Number
LDT481-24
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
LDT481-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
340 ~ 550 VAC (3 Phase)
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial)
Efficiency
93.5%
Operating Temperature
-40°C ~ 70°C
Features
Adjustable Output, IP20
Size / Dimension
5.41" L x 3.15" W x 5.00" H (137.5mm x 80.0mm x 127.0mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable