
DRS1-3-S12-S | |
|---|---|
DigiKey Part Number | 179-DRS1-3-S12-S-ND |
Manufacturer | |
Manufacturer Product Number | DRS1-3-S12-S |
Description | DC-DC ISOLATED, 1W, 2.97~3.63 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRS1-3-S12-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 2.97V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 3.63V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.08000 | €6.08 |
| 5 | €5.85000 | €29.25 |
| 10 | €5.75600 | €57.56 |
| 41 | €5.56683 | €228.24 |
| 82 | €5.47634 | €449.06 |
| 123 | €5.42415 | €667.17 |
| 287 | €5.31645 | €1,525.82 |
| 533 | €5.23901 | €2,792.39 |
| Unit Price without VAT: | €6.08000 |
|---|---|
| Unit Price with VAT: | €7.29600 |

