Isolated Module DC DC Converter 1 Output 3.3V 303mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRS1-24-S3-S

DigiKey Part Number
179-DRS1-24-S3-S-ND
Manufacturer
Manufacturer Product Number
DRS1-24-S3-S
Description
DC-DC ISOLATED, 1W, 21.6~26.4 VD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
DRS1-24-S3-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
78%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
82€5.36915€440.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.36915
Unit Price with VAT:€6.44298