
DQS1-3-S15-S | |
|---|---|
DigiKey Part Number | 179-DQS1-3-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | DQS1-3-S15-S |
Description | DC-DC ISOLATED, 1W, 2.97~3.63 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQS1-3-S15-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 2.97V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 3.63V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | €5.02488 | €412.04 |
| Unit Price without VAT: | €5.02488 |
|---|---|
| Unit Price with VAT: | €6.02986 |

