Isolated Module DC DC Converter 1 Output 12V 84mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQS1-3-S12-S

DigiKey Part Number
179-DQS1-3-S12-S-ND
Manufacturer
Manufacturer Product Number
DQS1-3-S12-S
Description
DC-DC ISOLATED, 1W, 2.97~3.63 VD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
DQS1-3-S12-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
77%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€5.69000€5.69
5€5.47600€27.38
10€5.38600€53.86
41€5.21000€213.61
82€5.12537€420.28
123€5.07642€624.40
287€4.97568€1,428.02
533€4.90321€2,613.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.69000
Unit Price with VAT:€6.82800