
DQS1-24-S15-S | |
|---|---|
DigiKey Part Number | 179-DQS1-24-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | DQS1-24-S15-S |
Description | DC-DC ISOLATED, 1W, 21.6~26.4 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQS1-24-S15-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.69000 | €5.69 |
| 5 | €5.47600 | €27.38 |
| 10 | €5.38600 | €53.86 |
| 41 | €5.21000 | €213.61 |
| 82 | €5.12537 | €420.28 |
| 123 | €5.07642 | €624.40 |
| 287 | €4.97568 | €1,428.02 |
| 533 | €4.90321 | €2,613.41 |
| Unit Price without VAT: | €5.69000 |
|---|---|
| Unit Price with VAT: | €6.82800 |

