Enclosed DC DC Converter 1 Output 15V 1A 1500V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE15B-UW-S15-T

DigiKey Part Number
179-AE15B-UW-S15-T-ND
Manufacturer
Manufacturer Product Number
AE15B-UW-S15-T
Description
DC-DC ISOLATED, 15 W, 200~1500 V
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 1A 1500V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Manufacturer
Bel Power Solutions
Power (Watts)
15W
Series
Voltage - Isolation
5.6 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Not For New Designs
Efficiency
80%
Type
Enclosed
Operating Temperature
-40°C ~ 70°C (With Derating)
Voltage - Input (Min)
200V
Mounting Type
Chassis Mount
Voltage - Input (Max)
1500V
Size / Dimension
5.31" L x 2.76" W x 1.32" H (135.0mm x 70.0mm x 33.5mm)
Number of Outputs
1
Approval Agency
CE, EN, UKCA
Voltage - Output 1
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€45.87000€45.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€45.87000
Unit Price with VAT:€55.04400