
AE15B-EW-S15 | |
|---|---|
DigiKey Part Number | 179-AE15B-EW-S15-ND |
Manufacturer | |
Manufacturer Product Number | AE15B-EW-S15 |
Description | DC-DC ISOLATED, 15 W, 100~1000 V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 200V - 1000V Input |
Datasheet | Datasheet |
EDA/CAD Models | AE15B-EW-S15 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 5.6 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case 4-DIP Module |
Voltage - Input (Max) 1000V | Size / Dimension 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) |
Voltage - Output 1 | Approval Agency CE, EN, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €19.70550 | €394.11 |
| Unit Price without VAT: | €19.70550 |
|---|---|
| Unit Price with VAT: | €23.64660 |

