
AE15B-EW-S15-T | |
|---|---|
DigiKey Part Number | 179-AE15B-EW-S15-T-ND |
Manufacturer | |
Manufacturer Product Number | AE15B-EW-S15-T |
Description | DC-DC ISOLATED, 15 W, 100~1000 V |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 1A 1000V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 100VDC | |
Voltage - Input (Max) | 1000V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15W | |
Voltage - Isolation | 5.6 kV | |
Applications | ITE (Commercial) | |
Efficiency | 81% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 1.26" H (96.1mm x 54.0mm x 32.0mm) | |
Approval Agency | CE, EN, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.99000 | €27.99 |
| 5 | €26.95200 | €134.76 |
| Unit Price without VAT: | €27.99000 |
|---|---|
| Unit Price with VAT: | €33.58800 |

