
0RQB-X0S10BG | |
|---|---|
DigiKey Part Number | 179-0RQB-X0S10BG-ND |
Manufacturer | |
Manufacturer Product Number | 0RQB-X0S10BG |
Description | POWER SUPPLY;;;;;;;;;;;;;; |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 10.4V 96.2A 45V - 57V Input |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 96.2A |
Series | Power (Watts) 1000 W |
Packaging Bulk | Voltage - Isolation 500 V |
Part Status Active | Applications ITE (Commercial) |
Type Intermediate Bus Converter | Operating Temperature -5°C ~ 85°C (With Derating) |
Number of Outputs 1 | Efficiency 97.3% |
Voltage - Input (Min) 45V | Control Features Enable, Active Low |
Voltage - Input (Max) 57V | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | €123.03153 | €53,149.62 |
| Unit Price without VAT: | €123.03153 |
|---|---|
| Unit Price with VAT: | €147.63784 |

