Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-88RS007F

DigiKey Part Number
116-BC-88RS007F-ND
Manufacturer
Manufacturer Product Number
BC-88RS007F
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Silver
Cable Type
Flat, Straight Cable
Style
Reverse
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
512-26-8800-SV-0007FCNC Tech3841175-2343-ND€5.14000Parametric Equivalent
AT-S-26-8/8/S-7/RAssmann WSW Components2.203A2883R-07-ND€3.31000Parametric Equivalent
In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.06000€3.06
10€2.59700€25.97
25€2.43440€60.86
50€2.31820€115.91
150€2.14513€321.77
300€2.04277€612.83
600€1.94527€1,167.16
1.050€1.87000€1,963.50
2.550€1.75662€4,479.38
Manufacturers Standard Package
Unit Price without VAT:€3.06000
Unit Price with VAT:€3.67200