
BC-1UG005F | |
|---|---|
DigiKey Part Number | 116-BC-1UG005F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1UG005F |
Description | CABLE MOD 8P8C PLUG-PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.70000 | €4.70 |
| 10 | €3.99600 | €39.96 |
| 25 | €3.74480 | €93.62 |
| 50 | €3.56620 | €178.31 |
| 150 | €3.30013 | €495.02 |
| 300 | €3.14260 | €942.78 |
| 600 | €2.99268 | €1,795.61 |
| 1.050 | €2.87690 | €3,020.74 |
| 2.550 | €2.70252 | €6,891.43 |
| Unit Price without VAT: | €4.70000 |
|---|---|
| Unit Price with VAT: | €5.64000 |

