Direct
Direct
Direct
Direct
Direct
Similar

SST 500 | |
|---|---|
DigiKey Part Number | 5923-SST500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST 500 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SST 500 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.27 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, CSA, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.49 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0449.500MR | Littelfuse Inc. | 917 | F1655CT-ND | €2.65000 | Direct |
| 0452.500MRL | Littelfuse Inc. | 17.113 | F2598CT-ND | €2.54000 | Direct |
| 0452.500NRL | Littelfuse Inc. | 12.247 | F6011CT-ND | €2.54000 | Direct |
| 0454.500MR | Littelfuse Inc. | 4.815 | F3143CT-ND | €2.11000 | Direct |
| 0454.500NR | Littelfuse Inc. | 0 | 0454.500NR-ND | €0.93229 | Direct |



