Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSTA 4 BULK | |
|---|---|
DigiKey Part Number | 5923-RSTA4BULK-ND |
Manufacturer | |
Manufacturer Product Number | RSTA 4 BULK |
Description | FUSE BRD MT 4A 250VAC 63VDC RAD |
Customer Reference | |
Detailed Description | 4 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RSTA 4 BULK Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 101.0 |
Mounting Type Through Hole | Approval Agency CQC, cURus, PSE, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.014 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0697W4000-01 | Bel Fuse Inc. | 0 | 5923-0697W4000-01-ND | €0.19866 | Parametric Equivalent |
| 0697W4000-02 | Bel Fuse Inc. | 1.749 | 5923-0697W4000-02CT-ND | €0.47000 | Parametric Equivalent |
| 0697W4000-05 | Bel Fuse Inc. | 0 | 0697W4000-05-ND | €0.19866 | Parametric Equivalent |
| RSTA 4-AMMO | Bel Fuse Inc. | 258 | 5923-RSTA4-AMMOCT-ND | €0.44000 | Parametric Equivalent |
| RSTA 4-BULK SHORT | Bel Fuse Inc. | 31 | 5923-RSTA4-BULKSHORT-ND | €0.44000 | Parametric Equivalent |





