Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSTA 3.15-BULK SHORT | |
|---|---|
DigiKey Part Number | 5923-RSTA3.15-BULKSHORT-ND |
Manufacturer | |
Manufacturer Product Number | RSTA 3.15-BULK SHORT |
Description | FUSE BRD MNT 3.15A 250VAC 63VDC |
Customer Reference | |
Detailed Description | 3.15 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RSTA 3.15-BULK SHORT Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 66.0 |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0697W3150-01 | Bel Fuse Inc. | 8.697 | 5923-0697W3150-01-ND | €0.47000 | Parametric Equivalent |
| 0697W3150-02 | Bel Fuse Inc. | 0 | 5923-0697W3150-02TB-ND | €0.19866 | Parametric Equivalent |
| 0697W3150-05 | Bel Fuse Inc. | 0 | 0697W3150-05-ND | €0.19866 | Parametric Equivalent |



