RSTA 3.15-AMMO is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 8.897
Unit Price: €0.47000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: €0.19866
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: €0.19866
Datasheet
3.15 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSTA 3.15-AMMO

DigiKey Part Number
5923-RSTA3.15-AMMOCT-ND - Cut Tape (CT)
5923-RSTA3.15-AMMOTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSTA 3.15-AMMO
Description
FUSE BRD MNT 3.15A 250VAC 63VDC
Customer Reference
Detailed Description
3.15 A 250 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
RSTA 3.15-AMMO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
66.0
Mounting Type
Through Hole
Approval Agency
CQC, cURus, PSE, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.018 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0697W3150-01Bel Fuse Inc.8.8975923-0697W3150-01-ND€0.47000Parametric Equivalent
0697W3150-02Bel Fuse Inc.05923-0697W3150-02TB-ND€0.19866Parametric Equivalent
0697W3150-05Bel Fuse Inc.00697W3150-05-ND€0.19866Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types