630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RST 630-BULK

DigiKey Part Number
5923-RST630-BULK-ND
Manufacturer
Manufacturer Product Number
RST 630-BULK
Description
FUSE BRD MNT 630MA 250VAC RADIAL
Customer Reference
Detailed Description
630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
RST 630-BULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
2.6
Part Status
Obsolete
Approval Agency
CCC, CE, cURus, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
Current Rating (Amps)
DC Cold Resistance
0.13 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.325
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.48000€0.48
5€0.40200€2.01
10€0.37000€3.70
50€0.30660€15.33
100€0.28300€28.30
250€0.25444€63.61
500€0.23470€117.35
1.000€0.21643€216.43
5.000€0.17900€895.00
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600