
RST 4-AMMO | |
|---|---|
DigiKey Part Number | 5923-RST4-AMMOCT-ND - Cut Tape (CT) 5923-RST4-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RST 4-AMMO |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RST 4-AMMO Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 110.0 |
Part Status Obsolete | Approval Agency CCC, CE, cURus, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.013 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37211600001 | Littelfuse Inc. | 1.757 | WK4253CT-ND | €1.17000 | Direct |
| 39214000000 | Littelfuse Inc. | 1.101 | F5505CT-ND | €0.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 5 | €0.40200 | €2.01 |
| 10 | €0.37000 | €3.70 |
| 50 | €0.30660 | €15.33 |
| 100 | €0.28300 | €28.30 |
| 250 | €0.25444 | €63.61 |
| 500 | €0.23470 | €117.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21643 | €216.43 |
| 2.000 | €0.19950 | €399.00 |
| 3.000 | €0.19017 | €570.51 |
| 5.000 | €0.17900 | €895.00 |
| 7.000 | €0.17197 | €1,203.79 |
| 10.000 | €0.16479 | €1,647.90 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |



