
C2Q 375 | |
|---|---|
DigiKey Part Number | 5923-C2Q375TR-ND - Tape & Reel (TR) 5923-C2Q375CT-ND - Cut Tape (CT) 5923-C2Q375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2Q 375 |
Description | FUSE BRD MT 375MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 375 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2Q 375 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Active | Melting I²t 0.005 |
Mounting Type Surface Mount | Approval Agency CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.42 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467.375NR | Littelfuse Inc. | 19.569 | F1390CT-ND | €1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 5 | €0.30000 | €1.50 |
| 10 | €0.27800 | €2.78 |
| 50 | €0.23020 | €11.51 |
| 100 | €0.21230 | €21.23 |
| 250 | €0.19088 | €47.72 |
| 500 | €0.17606 | €88.03 |
| 1.000 | €0.16239 | €162.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13436 | €671.80 |
| 10.000 | €0.12372 | €1,237.20 |
| 15.000 | €0.11786 | €1,767.90 |
| 25.000 | €0.11082 | €2,770.50 |
| 35.000 | €0.10896 | €3,813.60 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |


