0ZRN0300FF2D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 35
Unit Price: €0.88000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.32447
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 870
Unit Price: €0.76000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.005
Unit Price: €0.84000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.31289
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.31289
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.32448
Datasheet
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRN0300FF2D

DigiKey Part Number
0ZRN0300FF2D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0ZRN0300FF2D
Description
PTC RESET FUSE 16V 3A RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRN0300FF2D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
33 mOhms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
79 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
16V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
3 A
Size / Dimension
0.346" L x 0.118" W (8.80mm x 3.00mm)
Current - Trip (It)
6 A
Height - Seated (Max)
0.543" (13.80mm)
Current - Max
100 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
5 s
Approval Agency
cURus, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-RHT300-2Bourns Inc.35118-MF-RHT300-2CT-ND€0.88000Parametric Equivalent
MF-RHT300-2-14Bourns Inc.0118-MF-RHT300-2-14TR-ND€0.32447Parametric Equivalent
0ZRN0300FF1EBel Fuse Inc.8705923-0ZRN0300FF1E-ND€0.76000Parametric Equivalent
MF-RHT300-0Bourns Inc.2.005118-MF-RHT300-0-ND€0.84000Parametric Equivalent
MF-RHT300-0-14Bourns Inc.0118-MF-RHT300-0-14-ND€0.31289Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.30148€753.70
Manufacturers Standard Package
Unit Price without VAT:€0.30148
Unit Price with VAT:€0.36178