Direct
Parametric Equivalent
Parametric Equivalent



0ZRA0700FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRA0700FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRA0700FF1A |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRA0700FF1A Models |
Category | Resistance - Initial (Ri) (Min) 6 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 21 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 7 A | Size / Dimension 0.441" L x 0.118" W (11.20mm x 3.00mm) |
Current - Trip (It) 11.9 A | Height - Seated (Max) 0.776" (19.70mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 8 s | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V0700-TR | Eaton - Electronics Division | 0 | 283-PTR016V0700-TR-ND | €0.35647 | Direct |
| RGEF700 | Littelfuse Inc. | 77 | RGEF700HF-ND | €0.71000 | Direct |
| MF-RG700-0 | Bourns Inc. | 0 | 118-MF-RG700-0-ND | €0.99000 | Parametric Equivalent |
| MF-RG700-AP | Bourns Inc. | 0 | MF-RG700-AP-ND | €0.37083 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23133 | €231.33 |
| Unit Price without VAT: | €0.23133 |
|---|---|
| Unit Price with VAT: | €0.27760 |




