


0ZCB0050FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCB0050FF2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZCB0050FF2G |
Description | PTC RESET FUSE 16V 500MA 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCB0050FF2G Models |
Category | Time to Trip 100 ms |
Manufacturer Bel Fuse Inc. | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 900 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric) |
Voltage - Max 16V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 1 A | Approval Agency cURus, TUV |
Current - Max 40 A |


