
0ADKP9100-RE | |
|---|---|
DigiKey Part Number | 5923-0ADKP9100-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKP9100-RE |
Description | FUSE CERM 10A 600VAC 500VDC 5X20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADKP9100-RE Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 300A DC |
Part Status Active | Melting I²t 400.0 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 5 | €1.89200 | €9.46 |
| 10 | €1.74600 | €17.46 |
| 50 | €1.44860 | €72.43 |
| 100 | €1.33640 | €133.64 |
| 250 | €1.20072 | €300.18 |
| 500 | €1.10680 | €553.40 |
| 1.000 | €1.01980 | €1,019.80 |
| 5.000 | €0.84120 | €4,206.00 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.74800 |

