
0ADKP0800-RE | |
|---|---|
DigiKey Part Number | 5923-0ADKP0800-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADKP0800-RE |
Description | FUSE CERM 800MA 600VAC 500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 800 mA 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADKP0800-RE Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 300A DC |
Part Status Active | Melting I²t 1.18 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 5 | €2.08200 | €10.41 |
| 10 | €1.92200 | €19.22 |
| 50 | €1.59440 | €79.72 |
| 100 | €1.47080 | €147.08 |
| 250 | €1.32144 | €330.36 |
| 500 | €1.21806 | €609.03 |
| 1.000 | €1.12222 | €1,122.22 |
| 5.000 | €0.92550 | €4,627.50 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.02400 |

