


0813-1X1T-23-F | |
|---|---|
DigiKey Part Number | 5923-0813-1X1T-23-F-ND |
Manufacturer | |
Manufacturer Product Number | 0813-1X1T-23-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.538" (13.66mm) |
Manufacturer Bel Fuse Inc. | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 12 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.56000 | €6.56 |
| 10 | €5.57200 | €55.72 |
| 40 | €5.05200 | €202.08 |
| 80 | €4.81088 | €384.87 |
| 120 | €4.67517 | €561.02 |
| 280 | €4.40396 | €1,233.11 |
| 520 | €4.21588 | €2,192.26 |
| 1.000 | €4.02595 | €4,025.95 |
| Unit Price without VAT: | €6.56000 |
|---|---|
| Unit Price with VAT: | €7.87200 |

