Parametric Equivalent
Parametric Equivalent

0697W1000-05 | |
|---|---|
DigiKey Part Number | 0697W1000-05-ND |
Manufacturer | |
Manufacturer Product Number | 0697W1000-05 |
Description | FUSE BRD MT 1A 350VAC 72VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697W1000-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 6.6 |
Mounting Type Through Hole | Approval Agency AEC-Q200, CQC, cURus, PSE, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.082 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0697W1000-01 | Bel Fuse Inc. | 0 | 5923-0697W1000-01-ND | €0.19866 | Parametric Equivalent |
| 0697W1000-02 | Bel Fuse Inc. | 1.746 | 5923-0697W1000-02CT-ND | €0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19866 | €198.66 |
| Unit Price without VAT: | €0.19866 |
|---|---|
| Unit Price with VAT: | €0.23839 |



