
0686F7000-01 | |
|---|---|
DigiKey Part Number | 5923-0686F7000-01TR-ND - Tape & Reel (TR) 5923-0686F7000-01CT-ND - Cut Tape (CT) 5923-0686F7000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0686F7000-01 |
Description | FUSE BRD MNT 7A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0686F7000-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Active | Melting I²t 0.35 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 9.2 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-0603SP700R-2 | Bourns Inc. | 4.300 | 118-SF-0603SP700R-2CT-ND | €0.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 5 | €0.29000 | €1.45 |
| 10 | €0.26900 | €2.69 |
| 50 | €0.22260 | €11.13 |
| 100 | €0.20530 | €20.53 |
| 250 | €0.18460 | €46.15 |
| 500 | €0.17030 | €85.15 |
| 1.000 | €0.15706 | €157.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.12996 | €649.80 |
| 10.000 | €0.11967 | €1,196.70 |
| 15.000 | €0.11400 | €1,710.00 |
| 25.000 | €0.10720 | €2,680.00 |
| 35.000 | €0.10512 | €3,679.20 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |



