5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680H5000-05

DigiKey Part Number
5923-0680H5000-05TR-ND - Tape & Reel (TR)
5923-0680H5000-05CT-ND - Cut Tape (CT)
5923-0680H5000-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680H5000-05
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0680H5000-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Part Status
Active
Melting I²t
24.0
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.026 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
5€0.57600€2.88
10€0.53100€5.31
50€0.44060€22.03
100€0.40660€40.66
250€0.36548€91.37
500€0.33710€168.55
1.000€0.31081€310.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.25692€1,284.60
10.000€0.23645€2,364.50
15.000€0.22516€3,377.40
25.000€0.22277€5,569.25
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84000