
0679L6300-01 | |
|---|---|
DigiKey Part Number | 5923-0679L6300-01TR-ND - Tape & Reel (TR) 5923-0679L6300-01CT-ND - Cut Tape (CT) 5923-0679L6300-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L6300-01 |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L6300-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 8.3 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.011 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 047606.3MRSN | Littelfuse Inc. | 540 | F6655CT-ND | €2.12000 | Direct |
| CB61F6-3A-TR1 | Eaton - Electronics Division | 395 | 283-4109-1-ND | €1.34000 | Similar |
| TR1-2410FA6-3-R | Eaton - Electronics Division | 580 | 283-TR1-2410FA6-3-RCT-ND | €0.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 5 | €0.37400 | €1.87 |
| 10 | €0.34500 | €3.45 |
| 50 | €0.28620 | €14.31 |
| 100 | €0.26420 | €26.42 |
| 250 | €0.23752 | €59.38 |
| 500 | €0.21908 | €109.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.20204 | €202.04 |
| 2.000 | €0.18625 | €372.50 |
| 3.000 | €0.17755 | €532.65 |
| 5.000 | €0.16712 | €835.60 |
| 7.000 | €0.16056 | €1,123.92 |
| 10.000 | €0.15386 | €1,538.60 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

