
0679H1250-05 | |
|---|---|
DigiKey Part Number | 5923-0679H1250-05TR-ND - Tape & Reel (TR) 5923-0679H1250-05CT-ND - Cut Tape (CT) 5923-0679H1250-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H1250-05 |
Description | FUSE BRD MT 1.25A 350VAC 72VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H1250-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 0.22 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.072 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 5 | €0.35200 | €1.76 |
| 10 | €0.32500 | €3.25 |
| 50 | €0.26920 | €13.46 |
| 100 | €0.24850 | €24.85 |
| 250 | €0.22344 | €55.86 |
| 500 | €0.20610 | €103.05 |
| 1.000 | €0.19006 | €190.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.15722 | €786.10 |
| 10.000 | €0.14476 | €1,447.60 |
| 15.000 | €0.13788 | €2,068.20 |
| 25.000 | €0.12966 | €3,241.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |






