SDK-OMAP3530-20-128256R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Beacon EmbeddedWorks
In Stock: 2
Unit Price: €509.94000
Datasheet
OMAP-35X Zoom™ OMAP™ MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDK-OMAP3530-20-128256R

DigiKey Part Number
460-1033-ND
Manufacturer
Manufacturer Product Number
SDK-OMAP3530-20-128256R
Description
ZOOM OMAP-35X EVAL BRD
Customer Reference
Detailed Description
OMAP-35X Zoom™ OMAP™ MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
-
Platform
Utilized IC / Part
OMAP-35X
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes