
SDK-LH79524-10-3216R | |
|---|---|
DigiKey Part Number | SDK-LH79524-10-3216R-ND |
Manufacturer | |
Manufacturer Product Number | SDK-LH79524-10-3216R |
Description | ZOOM LH79524 EVAL BRD |
Customer Reference | |
Detailed Description | LH79524 Zoom™ BlueStreak™ ARM7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM7 | |
Platform | ||
Utilized IC / Part | LH79524 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

