OMAP3430 Zoom™ OMAP™ ARM® Cortex®-A8 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP-OMAP3430-10-256512R

DigiKey Part Number
460-3481-ND
Manufacturer
Manufacturer Product Number
MDP-OMAP3430-10-256512R
Description
ZOOM OMAP3430 EVAL BRD
Customer Reference
Detailed Description
OMAP3430 Zoom™ OMAP™ ARM® Cortex®-A8 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A8
Platform
Utilized IC / Part
OMAP3430
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.